DPDT illuminated pushbutton switch with a 6A current rating and 120V AC / 28V DC voltage rating. Features a white brass round button actuator with a 15.69mm length and a 12.7mm body length. Contacts are silver with gold and silver plating, offering an electrical life of 50,000 cycles. Panel mountable via bushing with straight, solder termination. Operates within a temperature range of -30°C to 65°C.
ITT 8261LHZGE1 technical specifications.
| Actuator Color | White |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8261LHZGE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.