DPDT pushbutton switch featuring PC pin termination for panel or through-hole mounting. Offers a 6A current rating at 250VAC or 28VDC, with a silver contact material and plating. The red nylon, glass, and polyester round button actuator has a length of 10.51mm. This switch provides an ON-ON function and boasts an electrical life of 50,000 cycles, operating within a temperature range of -30°C to 65°C.
ITT 8261SHAV2QE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 46.35mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8261SHAV2QE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.