Illuminated pushbutton switch featuring a 3PDT momentary contact configuration with a plunger actuator. Rated for 1A at 125VAC/28VDC, with a maximum operating temperature of 75°C and a minimum of -30°C. This through-hole, V-bracket panel mount switch offers gold and nickel plated silver contacts, a nylon, glass, and polyester actuator, and PC pin termination. Electrical life is 60,000 cycles, with a UL94 V-0 flammability rating.
ITT 8321SD3V4GE technical specifications.
| Actuator Length | 4.01mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 16.51mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 16.26mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8321SD3V4GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.