
Illuminated pushbutton switch featuring a 3PDT (3-pole, double-throw) configuration with a 1A contact current rating and 120V AC / 28V DC voltage rating. This panel-mount switch offers a straight, solder termination and a 2-position, momentary (On-Mom) function. Constructed with gold and silver contacts, it boasts an electrical life of 60,000 cycles and operates within a -30°C to 75°C temperature range. The actuator is made from nylon, glass, and polyester, with a length of 5.54mm. Approvals include UL and CSA, with a UL94 V-0 flammability rating, and it is RoHS compliant and lead-free.
ITT 8321SHZGE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 16.51mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8321SHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
