
Illuminated pushbutton switch featuring a 3PDT (3-Pole, Double-Throw) configuration and a 1A current rating at 120VAC. This component offers a straight, through-hole mounting orientation with PC pin termination. It boasts a robust electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C. Contact material is silver with gold and nickel plating, and the actuator is constructed from nylon, glass, and polyester. The switch meets UL94 V-0 flammability standards and is RoHS compliant.
ITT 8321SY9V8GE technical specifications.
| Actuator Length | 4.65mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 16.51mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8321SY9V8GE to view detailed technical specifications.
No datasheet is available for this part.
