Illuminated pushbutton switch featuring a 3PDT (Triple Pole Double Throw) configuration with an On-Mom function. Rated for 0.4VA at 20V AC/DC, this switch offers a current rating of 1A and an electrical life of 60,000 cycles. It utilizes copper alloy contacts with gold and nickel plating, mounted directly to a panel with wire wrap termination. The actuator is constructed from Nylon, Glass, and Polyester, with a length of 5.54mm, and the component has a flammability rating of UL94 V-0.
ITT 8325SHWBE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 16.51mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8325SHWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.