Illuminated pushbutton switch featuring a 4PDT (4 Pole Double Throw) configuration and a momentary (On-Mom) function. Rated for 1A at 120V AC and 28V DC, with silver contacts plated in gold and nickel for enhanced conductivity. Offers an electrical life of 60,000 cycles and a flammability rating of UL94 V-0. Panel-mount design with wire wrap termination and a nylon, glass, and polyester actuator.
ITT 8421SHWGE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 21.59mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8421SHWGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.