
Illuminated pushbutton switch featuring a 4PDT (4 Pole, Double Throw) configuration with a 1A contact current rating and 120V AC / 28V DC voltage rating. This switch offers a 2-position, On-Mom function with solder termination and a straight orientation. Designed for panel mounting with a snap-in mechanism, it boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C. The actuator is constructed from Nylon, Glass, and Polyester, with gold and silver contact materials plated in gold and nickel. It is UL and CSA approved, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
ITT 8421SHZGE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 21.59mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8421SHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
