Illuminated & Non-Illuminated Pushbutton Switch featuring SPST momentary contact. Rated for 1A at 120VAC and 28VDC, with a silver contact material and plating. Offers a straight, PC pin termination for panel or through-hole mounting. Durable construction with a black glass, polyester, or phenolic button actuator, providing 250,000 electrical cycles. Operating temperature range from -30°C to 65°C.
ITT 8531J81CQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.3mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 250000Cycles |
| Length | 19.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531J81CQE22 to view detailed technical specifications.
No datasheet is available for this part.
