
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 20VAC/20VDC and 0.4VA, with a 1A current rating. Offers a black, round plunger actuator with a 3.81mm length, constructed from glass, polyester, and phenolic materials. Terminates via PC pins for panel or through-hole mounting, with a right-angle orientation. Features gold/nickel plated copper alloy contacts and a 250,000 cycle electrical life.
ITT 8531MAVBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 27.92mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 10.16mm |
| Length | 9.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531MAVBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
