SPST momentary pushbutton switch featuring PC pin termination for panel or through-hole mounting. Rated for 1A at 120VAC and 28VDC, with silver contacts and silver plating. Offers an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 65°C. This RoHS compliant component has a compact design with a 9.52mm diameter and 9.53mm depth.
ITT 8531MCQE2 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 9.53mm |
| Diameter | 9.52mm |
| Electrical Life | 250000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531MCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.