
Illuminated pushbutton switch featuring SPST (Off-Mom) functionality with a 20VAC/20VDC voltage rating and 1A current capacity. Constructed with a black glass, polyester, or phenolic actuator and copper alloy contacts plated with gold and nickel. Offers a 250,000 cycle electrical life, panel mount orientation, and solder termination. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
ITT 8531SZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 10.16mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531SZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
