Illuminated pushbutton switch featuring SPST momentary contact, rated for 1A at 120VAC and 28VDC. This through-hole mounted component utilizes PC pin terminations and offers a silver contact material with silver plating. The red, round plunger actuator, constructed from glass, polyester, or phenolic, extends 6.35mm. Designed for electrical life of 250,000 cycles, it operates within a temperature range of -30°C to 65°C and is RoHS compliant.
ITT 8531TCQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.35mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531TCQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.