
This SPST off-mom panel mount switch features a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The switch is rated for 20V DC and has a high electrical life of 250,000 cycles. It is manufactured with copper alloy contacts and features a gold and nickel plating. The switch is available in a bulk packaging option and is compliant with RoHS regulations.
ITT 8531TZBE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.35mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531TZBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
