Illuminated pushbutton switch featuring a momentary SPST contact configuration with a 1A current rating at 120VAC/28VDC. This panel-mount switch utilizes silver contacts and offers an electrical life of 250,000 cycles. It includes a red LED illumination and a round plunger actuator, with solder lug terminations. The component is UL94 V-0 flammability rated and operates within a temperature range of -30°C to 65°C.
ITT 8531TZQE3 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8531TZQE3 to view detailed technical specifications.
No datasheet is available for this part.