
Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary contact, featuring a black square button actuator with a 2.03mm length. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and electrical life of 250,000 cycles. This straight-oriented switch utilizes copper alloy contacts with nickel and gold plating, terminating in PC pins for panel or through-hole mounting. Operates within a temperature range of -30°C to 65°C.
ITT 8532J81CBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.03mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.62mm |
| Electrical Life | 250000Cycles |
| Length | 19.56mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532J81CBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
