Illuminated & Non-Illuminated Pushbutton Switch, SPST momentary contact with OFF-Mom function. Features a black, square glass, polyester, phenolic button actuator with a 2.03mm length. Rated for 20VAC/20VDC at 0.4VA, with a copper alloy contact material plated in nickel and gold. Offers a panel mount, snap-in design with solder lug termination and a straight orientation. Electrical life of 250,000 cycles, operating temperature range of -30°C to 65°C, and RoHS compliant.
ITT 8532J81ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.03mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532J81ZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.