
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 1A at 120VAC and 28VDC, with a silver contact material and plating. Offers a panel mount design with solder lug termination and a black square button actuator. Operates within a temperature range of -30°C to 65°C, boasting an electrical life of 250,000 cycles and UL94 V-0 flammability rating.
ITT 8532J82ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.03mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532J82ZQE22 to view detailed technical specifications.
No datasheet is available for this part.
