Illuminated & Non-Illuminated Pushbutton Switch, SPST momentary contact with Off-Mom function. Features PC pin termination and panel/through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, with a 250,000 cycle electrical life. Black glass, polyester, or phenolic actuator with a 3.81mm length. Copper alloy contacts with gold/nickel plating. Operates within a -30°C to 65°C temperature range.
ITT 8532MCBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532MCBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.