Illuminated & Non-Illuminated Pushbutton Switch, SPST momentary contact with a red, round plunger measuring 3.81mm. Features gold/nickel plated copper alloy contacts, rated for 20VAC/20VDC at 0.4VA, with an electrical life of 250,000 cycles. Mounts via PC pins for panel or through-hole applications, operating within a -30°C to 65°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
ITT 8532MCBE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532MCBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.