
Illuminated pushbutton switch featuring a SPST-NO throw configuration and a 1A current rating at 120V AC / 28V DC. This panel-mount, through-hole component offers a straight orientation with PC pin termination and a black glass, polyester, phenolic actuator. Rated for 250,000 electrical cycles, it operates within a -30°C to 65°C temperature range and boasts a UL94 V-0 flammability rating.
ITT 8532MCQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532MCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.