
Illuminated Pushbutton Switch, SPST-NO, 0.4VA, 20V AC/DC. Features a black glass, polyester, or phenolic actuator with a 3.81mm length. Offers copper alloy contacts with nickel and gold plating, rated for 1A and 250,000 electrical cycles. Panel mount, straight orientation, solder termination. Operates between -30°C and 65°C, lead-free and RoHS compliant.
ITT 8532MZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532MZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
