
Illuminated pushbutton switch featuring a red, round plunger actuator with a 5.33mm length, constructed from glass, polyester, and phenolic materials. This SPST momentary contact switch offers a 1A current rating at 120VAC and 28VDC, with silver contacts and silver plating for reliable performance. Designed for panel or through-hole mounting with straight PC pin terminations, it boasts an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT 8532SCQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532SCQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.