Illuminated pushbutton switch with SPST-NO throw configuration. Features a white, round button actuator with a 3.73mm length, constructed from glass, polyester, and phenolic materials. Offers a 20V AC/DC voltage rating and a 0.4VA contact rating with gold and nickel plated copper alloy contacts. Rated for 250,000 electrical cycles, this straight-oriented, solder termination switch mounts to panels from the front and operates within a -30°C to 65°C temperature range.
ITT 8532T1ZBE1 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.73mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 13.46mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532T1ZBE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.