
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 1A at 120VAC and 28VDC, this panel-mount switch offers a silver contact material with silver plating and a 250,000-cycle electrical life. It includes a red, round plunger actuator with a 6.35mm length, constructed from glass, polyester, and phenolic materials. Operating within a temperature range of -30°C to 65°C, the switch utilizes solder lug termination and is RoHS compliant.
ITT 8532TZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.35mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8532TZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
