Illuminated Pushbutton Switch, SPST, momentary contact, rated for 20VAC/20VDC and 0.4VA. Features a white square button actuator with a 2.03mm length, constructed from glass, polyester, and phenolic materials. Offers copper alloy contacts with nickel and gold plating, a straight orientation, and solder lug termination. Designed for panel mounting with a snap-in mechanism, this switch boasts an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT 8533J81ZBE12 technical specifications.
| Actuator Color | White |
| Actuator Length | 2.03mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8533J81ZBE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.