
Illuminated & Non-Illuminated Pushbutton Switch, SPST-NC, On-Mom function. Features a black glass, polyester, phenolic actuator with 3.81mm length. Copper alloy contacts with gold/nickel plating ensure reliable performance. Rated for 0.4VA at 20V AC/DC, with an electrical life of 250,000 cycles. Panel mount, straight orientation, solder termination. Operates within a temperature range of -30°C to 65°C.
ITT 8533MZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8533MZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
