Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 1A at 120VAC and 28VDC, this switch offers a silver contact material with silver plating and a mechanical life of 250,000 cycles. It includes a red plunger actuator with a length of 5.33mm, constructed from glass, polyester, and phenolic materials. The switch mounts through-hole with straight PC pin terminations and operates within a temperature range of -30°C to 65°C.
ITT 8533SCQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8533SCQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.