
Illuminated pushbutton switch featuring a SPST-NC (Single Pole Single Throw - Normally Closed) configuration with a 1A current rating at 120V AC and 28V DC. This panel-mount switch offers a straight orientation and solder termination, with a silver contact material and plating for reliable conductivity. Constructed with glass, polyester, and phenolic actuator materials, it boasts an electrical life of 250,000 cycles and a UL94 V-0 flammability rating. Operating within a temperature range of -30°C to 65°C, this RoHS compliant component is designed for demanding applications.
ITT 8533SZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8533SZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
