Illuminated and Non-Illuminated Pushbutton Switch, SPST, momentary contact, featuring a red round plunger actuator with a 6.35mm length. Rated for 20VAC/20VDC at 0.4VA, with a 1A current rating and 250,000 electrical cycles. Constructed with copper alloy contacts plated in gold and nickel, and a glass, polyester, or phenolic actuator material. This panel-mount switch offers straight orientation and solder lug termination, with a UL94 V-0 flammability rating and RoHS compliance. Operates within a temperature range of -30°C to 65°C.
ITT 8533TZBE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.35mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8533TZBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.