
Illuminated pushbutton switch featuring a Single Pole Single Throw Normally Closed (SPST-NC) configuration. Rated for 1A at 120V AC and 28V DC, with a silver contact material and plating. Offers a panel mount design with straight orientation and solder termination. Electrical life is 250,000 cycles, operating within a temperature range of -30°C to 65°C. Constructed with glass, polyester, and phenolic actuator materials, boasting a UL94 V-0 flammability rating and lead-free, RoHS compliant status.
ITT 8534MZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Diameter | 9.52mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8534MZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
