
Illuminated pushbutton switch featuring a red glass, polyester, or phenolic actuator with a 3.81mm length. This SPST, On-Mom switch offers silver contacts with silver plating and a 1A current rating. Designed for panel mounting with straight solder termination, it operates within a -30°C to 65°C temperature range and boasts an electrical life of 250,000 cycles. The component is UL94 V-0 flammability rated, RoHS compliant, and supports up to 120V AC or 28V DC.
ITT 8534MZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8534MZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.