Illuminated and Non-Illuminated Pushbutton Switch, featuring a red actuator with a 5.33mm length and a glass, polyester, or phenolic actuator material. This SPST (Single Pole Single Throw) switch offers a 1A current rating, silver contacts with silver plating, and a solder termination. It operates within a temperature range of -30°C to 65°C, with electrical life rated at 250,000 cycles. The switch is panel-mountable, straight in orientation, and boasts a UL94 V-0 flammability rating.
ITT 8534SZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8534SZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.