Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 20VAC/20VDC and 0.4VA, this panel-mount switch offers a straight, solder lug termination. The round, black plunger actuator, constructed from glass, polyester, and phenolic, extends 3.73mm. Electrical life is rated at 250,000 cycles, with copper alloy contacts plated in nickel and gold. Operating temperature range is -30°C to 65°C.
ITT 8534T1ZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.73mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 13.46mm |
| Electrical Life | 250000Cycles |
| Length | 13.46mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8534T1ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.