Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 20VAC/20VDC and 0.4VA, with a 1A current rating. Offers a 250,000-cycle electrical life and gold/nickel plated copper alloy contacts. Panel mountable with a straight, solder lug termination and a red round plunger actuator.
ITT 8534T1ZBE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.73mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 250000Cycles |
| Length | 13.46mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8534T1ZBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
