Illuminated & Non-Illuminated Pushbutton Switch, SPST momentary contact, rated for 1A at 120VAC or 28VDC, with a 0.4VA rating. Features a black, round plunger actuator with a 6.35mm length, constructed from glass, polyester, or phenolic materials. Offers silver contacts with nickel and gold plating, providing an electrical life of 250,000 cycles. Designed for panel mounting with solder lug termination and operates within a temperature range of -30°C to 65°C.
ITT 8534TZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8534TZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.