Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 3A at 120VAC and 28VDC, this component offers silver contacts with silver plating for reliable performance. The white square button actuator, constructed from glass, polyester, and phenolic materials, has a length of 2.03mm. Designed for panel or through-hole mounting with PC pin termination, it operates within a temperature range of -30°C to 65°C and boasts an electrical life of 10,000 cycles.
ITT 8551J81CQE12 technical specifications.
| Actuator Color | White |
| Actuator Length | 2.03mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.62mm |
| Electrical Life | 10000Cycles |
| Length | 19.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8551J81CQE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.