Illuminated Pushbutton Switch, SPST-NO, 3A at 120VAC, 28VDC. Features a black glass, polyester, or phenolic actuator with a 3.81mm length. Panel mountable with straight, solder termination. Offers 10,000 electrical cycles and operates between -30°C and 65°C.
ITT 8551MZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Package/Case | 120 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 9.53mm |
| Diameter | 9.52mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8551MZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.