Illuminated pushbutton switch featuring a red actuator with a 3.81mm length, constructed from glass, polyester, and phenolic materials. This SPST switch offers a 3A current rating and silver contacts with silver plating, suitable for panel mounting with solder termination. It operates within a temperature range of -30°C to 65°C, boasting an electrical life of 10,000 cycles and a UL94 V-0 flammability rating. Rated for 120V AC and 28V DC, this RoHS compliant component provides an Off-Mom switch function.
ITT 8551MZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 9.53mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 9.53mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8551MZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
