Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 3A at 120VAC and 28VDC, with a silver contact material and plating. The switch offers a straight, panel mount orientation with solder lug termination and a black, round plunger actuator. Operating temperature range is -30°C to 65°C, with an electrical life of 10,000 cycles and a UL94 V-0 flammability rating.
ITT 8552SZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.33mm |
| Actuator Material | Glass, Polyester, Phenolic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 9.53mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 9.53mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8500 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8552SZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.