Illuminated & Non-Illuminated Pushbutton Switch, SPST-NO, Off-Mom function. Features gold/nickel plated copper alloy contacts, a black nylon/glass actuator, and PC pin termination. Rated for 20V AC/DC with a 0.4VA contact rating and 250,000 electrical cycles. Panel or through-hole mountable with straight orientation. Operates within a -30°C to 65°C temperature range.
ITT 8631CBD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.35mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8631CBD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.