SPST pushbutton switch featuring a black nylon and glass actuator with a 4.45mm length. Offers a 500mA contact current rating with silver contacts and gold/silver plating. Rated for 120V AC and 28V DC, with an electrical life of 250,000 cycles. Designed for panel mounting with solder termination and a straight orientation. Operates within a temperature range of -30°C to 65°C and meets UL94 V-0 flammability standards.
ITT 8631ZGD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 500mA |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8631ZGD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.