Illuminated pushbutton switch featuring a momentary SPST contact configuration and a red nylon/glass actuator. Rated for 0.5A at 250VAC or 28VDC, with silver contacts and solder lug termination. This panel-mount component offers a 6.35mm length, 4.45mm actuator length, and operates within a -30°C to 65°C temperature range. It boasts an electrical life of 250,000 cycles and a UL94 V-0 flammability rating.
ITT 8631ZQD3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 6.35mm |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 6.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8631ZQD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.