
Illuminated pushbutton switch featuring a straight, panel-mount, through-hole design with PC pin termination. SPST-NO throw configuration offers Off-Mom function, rated for 0.4VA at 20V AC/DC. Constructed with a black nylon and glass actuator, copper alloy contacts with gold/nickel plating, and a 6.35mm depth. Electrical life is 100,000 cycles, operating between -30°C and 65°C, and is RoHS compliant.
ITT 8632CBD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.35mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8632CBD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
