
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) contact configuration and an Off-Mom (Off-Momentary) function. This panel-mount switch offers a 500mA contact current rating with silver contacts and silver plating, supporting up to 250V AC and 28V DC. Constructed with a nylon and glass actuator, it operates within a temperature range of -30°C to 65°C and boasts an electrical life of 100,000 cycles. Termination is via solder.
ITT 8632ZQD2 technical specifications.
| Actuator Material | Nylon, Glass |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8632ZQD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.