Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary contact, featuring a round black nylon/glass plunger actuator with a 4.45mm length. Rated for 20VAC/20VDC and 0.4VA, this panel-mount switch offers nickel/gold plated copper alloy contacts and solder lug termination. It boasts an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT 8633ZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Electrical Life | 250000Cycles |
| Length | 6.35mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8633ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.