
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 0.25A at 250VAC or 28VDC, with a maximum power rating of 0.4VA. The black nylon and glass actuator extends 4.45mm, and the unit mounts directly to a panel with solder lug terminations. Operating temperature range is -30°C to 65°C, with an electrical life of 250,000 cycles.
ITT 8633ZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 6.35mm |
| Electrical Life | 250000Cycles |
| Length | 6.35mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8600 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8633ZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
