Illuminated pushbutton switch featuring a SPST-NO throw configuration and a momentary (Off-Mom) function. Offers gold-plated gold contacts for 0.4VA switching at up to 20V AC/DC, with an electrical life of 100,000 cycles. Includes a black polyester actuator with a 9.91mm length, mounted directly to a panel with solder termination. Operates within a temperature range of -30°C to 65°C and boasts a UL94 V-0 flammability rating.
ITT 8732S1HZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.91mm |
| Actuator Material | Polyester |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 9.53mm |
| Diameter | 4.06mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8700 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8732S1HZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.