
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) contact configuration. Rated for 1A at 125VAC and 28VDC, this panel-mount switch offers a 100,000 cycle electrical life. It has a black polyester/polybutylene actuator with a 9.91mm length and a straight, solder termination. Operating temperature range is -30°C to 65°C.
ITT 8732S1HZQE technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.91mm |
| Actuator Material | Polyester, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.53mm |
| Diameter | 4.06mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8700 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8732S1HZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
