ITT 894102000 technical specifications.
| Color | Black |
| Height | 8.25mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round, Concave |
| Size | 8.25mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 894102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
